You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

QUINT-UPS 24DC/24DC/20

Uninterruptible Power Supply (UPS), ITE, 24 V, 24 V, DIN Rail, QUINT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QUINT-UPS 24DC/24DC/20
Order Code:
206846502
Product Range
QUINT Series
Also Known As:
2320238, GTIN UPC EAN: 4046356554190
See all Technical Docs

Product Range Selector (QUINT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
24V

:
-

:
24V

:
DIN Rail

:
QUINT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The QUINT-UPS 24DC/24DC/20 is an Uninterruptible Power Supply with IQ technology for DIN rail mounting, 24VDC input, 24VDC/20A output, with mounted universal DIN rail adapter UTA 107/30. Easy handling due to automatic battery detection, tool-free battery replacement during operation and communication via the IFS interface. Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently. Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology and device suitable for universal use, comprehensive license package and extensive parameterization and diagnostics options.
  • IP20 Protection rating
  • -25 to 70°C Operating temperature range
  • M4 screw thread, screw connection method
  • 8mm Stripping length
  • 1hour (battery module 38AH) buffer period
  • Relay switching output for battery charge and alarm

Applications

Power Management

Also Known As

2320238, GTIN UPC EAN: 4046356554190

27 total stock globally Need more?

26 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery

$441.03 ( $485.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $441.03 ($485.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange