You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

QUINT-UPS 24DC/24DC/10

Uninterruptible Power Supply (UPS), ITE, 24 V, 24 V, DIN Rail, QUINT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QUINT-UPS 24DC/24DC/10
Order Code:
206846402
Product Range
QUINT Series
Also Known As:
2320225, GTIN UPC EAN: 4046356554206
See all Technical Docs

Product Range Selector (QUINT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
24V

:
-

:
24V

:
DIN Rail

:
QUINT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The QUINT-UPS 24DC/24DC/10 is a 1-outlet DIN rail mount Uninterruptible Power Supply (UPS) with IQ technology for maximum system availability. The 2320225 is easy handling due to automatic battery detection, tool-free battery replacement during operation and communication via the IFS interface. Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently. It is an electronic switchover unit. In the event of mains breakdowns or failures, it switches to battery operation without interruption so that loads continue to be consistently supplied. The intelligent battery management optimizes and keeps you informed on the remaining runtime, current state of charge, service life and performance of the power storage device.
  • Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
  • Device suitable for universal use
  • Generous power reserve POWER BOOST
  • Optimum use of the buffer time
  • Preventive battery monitoring
  • Fast battery charging
  • Extensive signaling and parameterization
  • IP20 Protection rating
  • Protection class III
  • >98% Efficiency (mains operation, with charged power storage)

Applications

Power Management

Also Known As

2320225, GTIN UPC EAN: 4046356554206

7 total stock globally Need more?

7 available for 4 - 5 business days delivery

$412.49 ( $453.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $412.49 ($453.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange