You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT MC 1,5/ 3-STF-3,81

Pluggable Terminal Block, 3.81 mm, 3 Ways, 28AWG to 16AWG, 1.5 mm², Screw, 8 A

PHOENIX CONTACT MC 1,5/ 3-STF-3,81
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC 1,5/ 3-STF-3,81
Order Code:
2776519
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1827716 (MC 1,5/ 3-STF-3,81)
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC 1,5/ 3-STF-3,81 from Phoenix Contact is a 3.81mm pitch, 3 pole pluggable terminal block with screw flange. The plug-in direction parallel to the conductor axis with wire size ranging from 28AWG to 16AWG.
  • Nominal current is 8A
  • Rated voltage (III/3) is 250V, (III/2) is 320V, (II/2) is 400V
  • Rated surge voltage (III/3) is 4KV, (III/2) is 4KV, (II/2) is 4KV
  • Green colour polyamide insulating material, flammability rating according to UL94 V0
  • Nominal cross section is 1.5mm²
  • Contact surface is tin
  • Stripping length is 7mm
  • CSA, VDE, CCA, cULus standards
  • Screw connection with tension sleeve
  • Screwable flange for superior mechanical stability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.81mm

:
1.5mm²

:
8A

:
300V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1827716 (MC 1,5/ 3-STF-3,81)

20 total stock globally Need more?

20 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.78 ( $6.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 63+
  • 125+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $5.78 ($6.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
63+ $5.69 ($6.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125+ $5.60 ($6.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --