You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHILIPS LIGHTING 929001338002
LED Light Bar, Cool Daylight, 2200 lm, 20 W, 240 VAC, 1.5 m
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001338002
- Order Code:
- 3528260
- Product Range
- CorePro
- Technical Datasheet:
- 929001338002 Datasheet
Product Range Selector (CorePro)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cool Daylight
- :
- 2200lm
- :
- 20W
- :
- 240VAC
- :
- 1.5m
- :
- -
- :
- CorePro
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $30.61 ($33.67) | ( ) |
10+ | $30.00 ($33.00) | ( ) |
20+ | $29.39 ($32.33) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.