You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PROGSHIELD - 

Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone

PROGSHIELD - Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone
PROGSHIELD - Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
PROGSHIELD
Order Code:
2888805
Technical Datasheet:
PROGSHIELD   Datasheet
See all Technical Docs

Product Overview

The new and improved Programmer Shield is essentially a USB-JTAG converter that gives advanced users complete access to the Photon's memory space. It supports openOCD and the WICED SDK, and is built around the FT2232H high speed USB FIFO. Unlike the previous Programmer Shield, it is fully standalone and requires no third-party programmers. In addition to providing a JTAG interface, this shield can also act as a USB to Serial converter. You can also use this shield as a generic JTAG programmer for your other projects! Designed for use with the Photon, backwards compatible with the Core.
  • Operating power supply: USB
  • Dimensions: 1.55" x 3.3" (39mm x 84mm)
  • Weight: 18 gms
  • Compatibility: OpenOCD and WICED IDE

Product Information

:
-
:
Programmer Shield Board
:
FT2232H Based JTAG Programmer Shield, USB-JTAG & USB-UART Interface, OpenOCD/WICED IDE Compatible
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

50 total stock globally

Available until stock is exhausted

5 available for next business day delivery
35 available for 4 - 5 business days delivery
10 available for 5 - 6 business days delivery
$38.65 ( $42.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.65 ($42.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.