You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

508 - 

DC Motor Controller, 508 Series, 12 A, 110 to 120 Vac, 220 to 240 Vac Selectable

508 - DC Motor Controller, 508 Series, 12 A, 110 to 120 Vac, 220 to 240 Vac Selectable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
508
Order Code:
650407
Technical Datasheet:
508   Datasheet
See all Technical Docs

Product Information

:
110VAC
:
240VAC
:
12A
:
180VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 508 from Parker SSD Drives is a compact, non isolated motor speed controller specifically designed for DC shunt and permanent magnet motors. The controllers are intended to operate from a single phase AC mains supply of 110VAC/120VAC or 220VAC/240VAC 50Hz/60Hz.
  • Mounted on a length of DIN rail in an enclosure
  • Overvoltage category III
  • Operating temperature range from 0°C to 40°C (derate 1.5% / degree above 40°C)
  • Humidity of 85% R.H. at 40°C
  • Non flammable, non corrosive and dust free atmosphere
  • Pollution degree 2

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Related Searches

No Longer Stocked

$337.33 ( $371.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $337.33 ($371.06)
  ( )
5+ $329.34 ($362.27)
  ( )
10+ $323.27 ($355.60)