You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

507 - 

DC Motor Controller, 507 Series, 6 A, 110 to 120 Vac, 220 to 240 Vac Selectable

507 - DC Motor Controller, 507 Series, 6 A, 110 to 120 Vac, 220 to 240 Vac Selectable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
507
Order Code:
650390
Technical Datasheet:
507   Datasheet
See all Technical Docs

Product Information

:
110VDC
:
120VDC
:
6A
:
180VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 507 is a compact DC Motor Control features minimum footprint design ideal for speed or torque control of permanent magnet or shunt wound DC motors from single phase supplies. Control of the associated DC motor is achieved by using a linear closed loop feedback signal based on the motor's own DC armature voltage. This enables constant motor speed to be maintained throughout variable motor loads. Improved speed measurement can be obtained by using a tacho-generator, connected to the motor's shaft, to provide the feedback signal. A current loop within the speed feedback path ensures that safe current levels are always provided to the armature of the motor up to the level set by the maximum current potentiometer. This adjustment is linear and switchable to a lower range of half the controller current. If the controlled motor is stalled, then a stall timer will remove current from the motor after approximately 15 seconds.
  • Internal electronic overcurrent protection
  • Zero speed and drive healthy signal
  • Main and trim setpoint input
  • Independent acceleration and deceleration ramps
  • LED Diagnostics
  • High feature design
  • Compact minimal footprint
  • Switch selectable Tacho or Armature voltage feedback

Applications

Industrial, Automation & Process Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/07/19

Contact me when back in stock

$387.97 ( $426.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $387.97 ($426.77)
  ( )
5+ $378.78 ($416.66)
  ( )
10+ $371.79 ($408.97)