You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TDP43ME/E-KIT - 

Thermal Transfer Desktop Printer Kit, 300 dpi, AC Adapter with EuroPlug Cord, Software, USB Cable

TDP43ME/E-KIT - Thermal Transfer Desktop Printer Kit, 300 dpi, AC Adapter with EuroPlug Cord, Software, USB Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
TDP43ME/E-KIT
Order Code:
2891867
Product Range
TDP43 Series
Also Known As:
GTIN UPC EAN: 07498364414
Technical Datasheet:
TDP43ME/E-KIT   Datasheet
See all Technical Docs

Product Information

Product Overview

The TDP43ME/E-KIT from Panduit is a Thermal Transfer Desktop Printer Kit for International usage outside North America. Kit includes: 300 dpi TDP43ME thermal transfer desktop printer, Panduit Easy-Mark Plus™ labeling software, RMEH4BL black hybrid printer ribbon, AC power adapter with EuroPlug cord, USB cable, TDP43ME-RS external label roll stand to rear feed labels supplied on 3" cores, TDP43ME-CASE hardside carrying case, one roll of S100X150VATY white vinyl self-laminating labels (25.4mm W x 38.1mm L), driver disk, user manual, and quick start card.
  • For International usage outside North America
  • Creates durable, crisp, clear legends and graphics
  • Fine 300 dpi resolution for superior legibility
  • Easy-Mark Plus™ labeling software included
  • Up to 4" per second print speed
  • Auto-sensing label gap and black mark sensors
  • One-button operation and automatic self test
  • Connects quickly and easily to PC or network for sharing capability
  • Connectivity flexibility to print by USB, parallel serial, or Ethernet
  • Easy ribbon loading
  • UL60950 listed, File no. E165747

Applications

Cable & Wire Marking, Equipment Marking, Labeling & Identification, Pipe & Valve Marking

Also Known As

GTIN UPC EAN: 07498364414

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$2,730.65 ( $3,003.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,730.65 ($3,003.72)