You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VL-2320/HFN

Rechargeable Battery, VL Series, Single Cell, 3 V, Lithium Vanadium Pentoxide, 30 mAh, 2320

VL-2320/HFN - Rechargeable Battery, VL Series, Single Cell, 3 V, Lithium Vanadium Pentoxide, 30 mAh, 2320

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
VL-2320/HFN
Order Code:
1298259
Product Range
VL Series
Technical Datasheet:
VL-2320/HFN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
Lithium Vanadium Pentoxide

:
30mAh

:
2320

:
PCB Pins

:
23mm

:
2.7mm

:
23mm

:
2.7mm

:
8.2g

:
-

:
-

:
VL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The VL-2320/HFN is a 2320 3V/30mAh Rechargeable Battery features a lithium vanadium pentoxide technology and PCB pins terminals. This rechargeable lithium battery is compact, high energy secondary batteries that have nearly twice the energy of conventional button-shaped Ni-Cd batteries and can provide the voltage equivalent of two or three 1.2V Ni-Cd's or two capacitors.
  • One high-voltage battery can serve your backup needs
  • Months of continuous use as a backup
  • Self discharge rate less than 2% a year
  • Superior reliability, with stands overcharging and discharging

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Portable Devices

Best Seller

638 total stock globally

250 available for 2 - 7 business days delivery
388 available for 20 - 28 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Available until stock is exhausted

$10.38 ( $11.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.38 ($11.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.17 ($11.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.96 ($10.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ $9.75 ($10.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $9.54 ($10.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange