You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VL-2020/HFN

Rechargeable Battery, 3 V, Lithium Vanadium Pentoxide, 20 mAh, 2020, PCB Pins, 20 mm

PANASONIC VL-2020/HFN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
VL-2020/HFN
Order Code:
880655102
Technical Datasheet:
VL-2020/HFN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
Lithium Vanadium Pentoxide

:
20mAh

:
2020

:
PCB Pins

:
20mm

:
2.7mm

:
20mm

:
2.7mm

:
1

:
2.2g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The VL-2020 series from Panasonic is a vanadium pentoxide lithium coin battery with PCB pin terminals.
  • Horizontal body placement
  • Nominal voltage is 3V
  • Nominal capacity of battery is 20mAh
  • Weight of battery is 2.2g
  • Operating temperature of -20°C to 60°C
  • Standard dimension of 20mm(diameter) x 2mm(height)

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

Deliveries start from 11/01/22

Notify me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$6.85 ( $7.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.85 ($7.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --