You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT4H-DC24VS

Timer, LT4H Series, 8 Ranges, 0.001 s to 999.9 h, 1 Changeover Relay Output, 24 VDC, Screw

PANASONIC LT4H-DC24VS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
LT4H-DC24VS
Order Code:
18498602
Product Range
LT4H
Technical Datasheet:
LT4H-DC24VS   Datasheet
See all Technical Docs

Product Range Selector (LT4H)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LT4H

:
Multifunction

:
0.001s

:
999.9h

:
8Ranges

:
4

:
1 Changeover Relay

:
24VDC

:
5A

:
Screw Terminals

:
45mm

:
45mm
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
Product Overview

The LT4H-DC24VS is a Digital Timer with screw terminals, works in 8 operating modes and has a brand new bright 2-color back light LCD display. The easy-to-read screen in any location makes checking and setting procedures a cinch. It features seesaw buttons make operating the unit even easier than before, with a short body, it is easy to install in even narrow control panels and time ranges from 0.001second to 999.9hours.
  • Simple operation
  • Changeable panel cover, black/white
  • Bright and easy-to-read display

Applications

Clock & Timing, Automation & Process Control

44 total stock globally Need more?

44 AU stock available for next business day delivery (Order by 6pm AEST)

$119.99 ( $131.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.99 ($131.99)