You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJUP3J222V

SMD Chip Resistor, 2.2 kohm, ± 5%, 250 mW, 0603 [1608 Metric], Thick Film

PANASONIC ERJUP3J222V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJUP3J222V
Order Code:
3579516
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
ERJUP3 Series
Technical Datasheet:
ERJUP3J222V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJUP3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2kohm

:
± 5%

:
250mW

:
0603 [1608 Metric]

:
Thick Film

:
Sulfur Resistant, Anti-Surge

:
ERJUP3 Series

:
± 200ppm/°C

:
150V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Extremely durable in challenging or unclean, harsh environments, the ERJ-UP3 series ERJ UP type resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP3 series resistors. The ERJ-UP3 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil. AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire ERJ-UP3 series of anti-sulfureted thick film chip resistors from Panasonic ensures optimal quality and reliability.
  • Anti-sulfurated thick film chip resistors (anti-surge type)
  • High resistance to sulfurization
  • Anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power resistors
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 500/reel):3579516RL Check stock

4,589 total stock globally Need more?

4,589 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.08 ( $0.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl GST) Your Price
 
 
10+ $0.08 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.05 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.035 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.032 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.03 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3579516) x 0.08 = $0.80
Total Price: $0.80
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.