You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJL1DKF50MU

SMD Current Sense Resistor, 0.05 ohm, ERJL1D Series, 2010 [5025 Metric], 500 mW, ± 1%, Thick Film

ERJL1DKF50MU - SMD Current Sense Resistor, 0.05 ohm, ERJL1D Series, 2010 [5025 Metric], 500 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJL1DKF50MU
Order Code:
2493040
Product Range
ERJL1D Series
Technical Datasheet:
ERJL1DKF50MU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.05ohm

:
ERJL1D Series

:
2010 [5025 Metric]

:
500mW

:
± 1%

:
Thick Film

:
± 100ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ERJ L1D series resistors from Panasonic are automotive grade, low TCR current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance values ranges from 40mohm to 100mohm
  • EIA 2010 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1% and ±5% tolerance
  • Available TCR value are ±100ppm/°C and ±300ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Available for back order

More stock available to supplier lead times which is approximately 18/01/21

Notify me when back in stock

View all alternatives / recommendations

$1.01 ( $1.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.01 ($1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.733 ($0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.591 ($0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.505 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.45 ($0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.433 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.42 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.