You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJL1DKF10CU - 

SMD Current Sense Resistor, 0.1 ohm, ERJL1D Series, 2010 [5025 Metric], 500 mW, ± 1%, Thick Film

ERJL1DKF10CU - SMD Current Sense Resistor, 0.1 ohm, ERJL1D Series, 2010 [5025 Metric], 500 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJL1DKF10CU
Order Code:
2493038
Product Range
ERJL1D Series
Technical Datasheet:
ERJL1DKF10CU   Datasheet
See all Technical Docs

Product Information

:
0.1ohm
:
ERJL1D Series
:
2010 [5025 Metric]
:
500mW
:
± 1%
:
Thick Film
:
± 100ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ L1D series resistors from Panasonic are automotive grade, low TCR current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance values ranges from 40mohm to 100mohm
  • EIA 2010 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1% and ±5% tolerance
  • Available TCR value are ±100ppm/°C and ±300ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Alternatives for ERJL1DKF10CU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

5,000 will be available for delivery on 7/09/19

More stock available week commencing 27/01/20

Contact me when back in stock

$0.841 ( $0.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.841 ($0.93)
  ( )
150+ $0.71 ($0.78)
  ( )
400+ $0.599 ($0.66)
  ( )
1250+ $0.529 ($0.58)