You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ8ENF1271V

SMD Chip Resistor, 1.27 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision

ERJ8ENF1271V - SMD Chip Resistor, 1.27 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ8ENF1271V
Order Code:
2307360
Product Range
ERJ Series
Technical Datasheet:
ERJ8ENF1271V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.27kohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
200V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic ERJ 8E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2307360RL Check stock
Reel in 5000/reel:2398533 Check stock

4,404 total stock globally Need more?

4,404 available for 4 - 5 business days delivery

$0.062 ( $0.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.062 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.035 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.028 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.02 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2398533

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/04/21

 

 
Quantity List Price Your Price
5000+ $0.019 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2307360) x 0.062 = $0.62
Total Price: $0.62
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange