You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ8BWFR050V - 

SMD Current Sense Resistor, 0.05 ohm, ERJ8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film

ERJ8BWFR050V - SMD Current Sense Resistor, 0.05 ohm, ERJ8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ8BWFR050V
Order Code:
2493037
Product Range
ERJ8BW Series
Technical Datasheet:
ERJ8BWFR050V   Datasheet
See all Technical Docs

Product Information

:
0.05ohm
:
ERJ8BW Series
:
1206 [3216 Metric]
:
1W
:
± 1%
:
Thick Film
:
± 100ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 8BW series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 10ohm to 50Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Current Sensing resistor
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices, Portable Devices

Related Searches

3,690 total stock globally

3,690 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$0.626 ( $0.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.626 ($0.69)
  ( )
150+ $0.43 ($0.47)
  ( )
400+ $0.295 ($0.32)
  ( )
1250+ $0.231 ($0.25)