You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ6BWFR050V - 

SMD Current Sense Resistor, 0.05 ohm, ERJ6BW Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film

ERJ6BWFR050V - SMD Current Sense Resistor, 0.05 ohm, ERJ6BW Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ6BWFR050V
Order Code:
2493032
Product Range
ERJ6BW Series
Technical Datasheet:
ERJ6BWFR050V   Datasheet
See all Technical Docs

Product Information

:
0.05ohm
:
ERJ6BW Series
:
0805 [2012 Metric]
:
500mW
:
± 1%
:
Thick Film
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ 6BW series resistors from Panasonic are automotive grade, high power current sensing thick film chip resistors with low resistance values. This double sided resistive element structured ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance range includes E24 decade values from 10mohm to 100mohm
  • EIA 0805 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1%, ±2% and ±5% tolerance
  • Available TCR values are ±200ppm/°C and ±300ppm/°C
  • Operating temperature range of -55°C to 155°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Related Searches

1,140 total stock globally

1,140 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

5,000 will be available for delivery on 10/09/19

More stock available week commencing 2/12/19

$0.46 ( $0.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.46 ($0.51)
  ( )
150+ $0.363 ($0.40)
  ( )
400+ $0.288 ($0.32)
  ( )
1250+ $0.237 ($0.26)