You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ6BQF1R5V

SMD Current Sense Resistor, 1.5 ohm, ERJ6BQ Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film

PANASONIC ERJ6BQF1R5V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ6BQF1R5V
Order Code:
1717828RL
Product Range
ERJ6BQ Series
Technical Datasheet:
ERJ6BQF1R5V   Datasheet
See all Technical Docs

Product Range Selector (ERJ6BQ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5ohm

:
ERJ6BQ Series

:
0805 [2012 Metric]

:
250mW

:
± 1%

:
Thick Film

:
± 200ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic ERJ 6B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1717828 Check stock

Available for back order

More stock available to supplier lead times which is approximately 28/03/22

Notify me when back in stock

$0.193 ( $0.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.193 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.095 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.088 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1717828) x 0.193 = $28.95
Total Price: $28.95
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 1717828RL) x 0.193 = $28.95
Total Price: $28.95
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1717828
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.