You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ3BWFR050V - 

SMD Current Sense Resistor, 0.05 ohm, ERJ3BW Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

ERJ3BWFR050V - SMD Current Sense Resistor, 0.05 ohm, ERJ3BW Series, 0603 [1608 Metric], 330 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3BWFR050V
Order Code:
2493026
Product Range
ERJ3BW Series
Technical Datasheet:
ERJ3BWFR050V   Datasheet
See all Technical Docs

Product Information

:
0.05ohm
:
ERJ3BW Series
:
0603 [1608 Metric]
:
330mW
:
± 1%
:
Thick Film
:
± 150ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ 3BW series resistors from Panasonic are automotive grade, high power current sensing chip resistors with low resistance values. This double sided resistive element structured ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance range includes E24 decade values from 20mohm to 100mohm
  • EIA 0603 case size
  • Small size, low weight resistors
  • Available in ±1%, ±2% and ±5% tolerance
  • Available TCR value are ±250ppm/°C and ±150ppm/°C
  • Operating temperature range of -55°C to 155°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Automotive grade AEC-Q200 qualified

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Related Searches

183 total stock globally

183 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

5,000 will be available for delivery on 20/08/19

More stock available week commencing 9/12/19

$0.64 ( $0.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.64 ($0.70)
  ( )
150+ $0.44 ($0.48)
  ( )
400+ $0.302 ($0.33)
  ( )
1250+ $0.236 ($0.26)