You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERJ2RKF1272X
SMD Chip Resistor, 12.7 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ2RKF1272X
- Order Code:
- 2397292
- Product Range
- ERJ Series
- Technical Datasheet:
- ERJ2RKF1272X Datasheet
Product Range Selector (ERJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12.7kohm
- :
- ± 1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- AEC-Q200
Technical Docs (4)
Product Overview
- EIA 0402 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Maximum power rating of 63mW
- Resistance tolerance of ±0.5%
- Temperature coefficient (TCR) of ±100ppm/°C
- Operating temperature range from -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Available for back order
More stock available to supplier lead times which is approximately 12/07/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10000+ | $0.013 ($0.01) | ( ) |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
10+ | $0.036 ($0.04) | ($0.04) |
100+ | $0.021 ($0.02) | ($0.02) |
1000+ | $0.015 ($0.02) | ($0.02) |
2500+ | $0.013 ($0.01) | ($0.01) |
Pricing is unavailable. Please contact customer services.