You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ2GEJ272X

SMD Chip Resistor, 2.7 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

PANASONIC ERJ2GEJ272X
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ2GEJ272X
Order Code:
2059232
Product Range
ERJ
Technical Datasheet:
ERJ2GEJ272X   Datasheet
See all Technical Docs

Product Range Selector (ERJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.7kohm

:
± 5%

:
100mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ

:
± 200ppm/°C

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic ERJ 2G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 500/reel):2059232RL Check stock

735 total stock globally

735 UK stock available for 5-8 business days delivery

Available until stock is exhausted

$0.033 ( $0.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.033 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.015 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.01 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.007 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2059232) x 0.033 = $0.33
Total Price: $0.33
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.