You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ1TRSFR20U - 

SMD Current Sense Resistor, 0.2 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film

ERJ1TRSFR20U - SMD Current Sense Resistor, 0.2 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ1TRSFR20U
Order Code:
2493017
Product Range
ERJ1TR Series
Technical Datasheet:
ERJ1TRSFR20U   Datasheet
See all Technical Docs

Product Information

:
0.2ohm
:
ERJ1TR Series
:
2512 [6432 Metric]
:
1W
:
± 1%
:
Thick Film
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance range includes E24 decade values from 0.1ohm to 0.2ohm
  • EIA 2512 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1%, ±2% and ±5% tolerance
  • TCR value is ±200ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Alternatives for ERJ1TRSFR20U

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

5+ $1.33 ($1.46)   ( ) 100+ $1.15 ($1.26)   ( ) 250+ $0.966 ($1.06)   ( ) 500+ $0.814 ($0.90)   ( ) 1000+ $0.678 ($0.75)   ( ) 2000+ $0.665 ($0.73)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$0.664 ( $0.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.664 ($0.73)
  ( )
150+ $0.524 ($0.58)
  ( )
400+ $0.415 ($0.46)
  ( )
1000+ $0.342 ($0.38)