You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ1TRQJ3R6U - 

SMD Current Sense Resistor, 3.6 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film

ERJ1TRQJ3R6U - SMD Current Sense Resistor, 3.6 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ1TRQJ3R6U
Order Code:
2492990
Product Range
ERJ1TR Series
Technical Datasheet:
ERJ1TRQJ3R6U   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
ERJ1TR Series
:
No SVHC (15-Jan-2019)
:
3.6
:
2512 [6432 Metric]
:
1
:
± 5%
:
Thick Film
:
± 100ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance range includes E24 decade values from 0.22ohm to 9.1ohm
  • EIA 2512 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1%, ±2% and ±5% tolerance
  • Available TCR values are ±100ppm/°C and ±200ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

No Longer Manufactured

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.