You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ1TRQGR30U - 

SMD Current Sense Resistor, 0.3 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W, ± 2%, Thick Film

ERJ1TRQGR30U - SMD Current Sense Resistor, 0.3 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W, ± 2%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ1TRQGR30U
Order Code:
2492964
Product Range
ERJ1TR Series
Technical Datasheet:
ERJ1TRQGR30U   Datasheet
See all Technical Docs

Product Information

:
0.3ohm
:
ERJ1TR Series
:
2512 [6432 Metric]
:
1W
:
± 2%
:
Thick Film
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Resistance range includes E24 decade values from 0.22ohm to 9.1ohm
  • EIA 2512 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1%, ±2% and ±5% tolerance
  • Available TCR values are ±100ppm/°C and ±200ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Related Searches

321 total stock globally

321 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$0.756 ( $0.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.756 ($0.83)
  ( )
150+ $0.598 ($0.66)
  ( )
400+ $0.473 ($0.52)
  ( )
1000+ $0.39 ($0.43)