You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEUFS1H151LB

Electrolytic Capacitor, 150 µF, 50 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar

PANASONIC EEUFS1H151LB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFS1H151LB
Order Code:
3254120
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
FS
Technical Datasheet:
EEUFS1H151LB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150µF

:
50V

:
± 20%

:
Radial Leaded

:
8000 hours @ 105°C

:
Polar

:
Radial Leaded

:
5mm

:
8mm

:
-

:
-

:
15mm

:
FS

:
-

:
1.14A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR-all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.
  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 15/07/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.81 ( $0.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 1000+
Quantity Price (Incl GST) Your Price
 
 
1+ $0.81 ($0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.497 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.365 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.334 ($0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --