You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEUFR1V391LB

Electrolytic Capacitor, 390 µF, 35 V, FR Series, ± 20%, Radial Leaded, 9000 hours @ 105°C

PANASONIC EEUFR1V391LB
PANASONIC EEUFR1V391LB
PANASONIC EEUFR1V391LB
PANASONIC EEUFR1V391LB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR1V391LB
Order Code:
2313407
Product Range
FR Series
Technical Datasheet:
EEUFR1V391LB   Datasheet
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
390µF

:
35V

:
± 20%

:
Radial Leaded

:
9000 hours @ 105°C

:
Polar

:
FR

:
8mm

:
5mm

:
20mm

:
-40°C

:
105°C

:
-

:
FR Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Available for back order

Deliveries start from 15/11/21

Notify me when back in stock

$0.389 ( $0.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.389 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.381 ($0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.374 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --