You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEUFR1V152S

Electrolytic Capacitor, Low ESR, 1500 µF, 35 V, FR Series, ± 20%, Radial Leaded

PANASONIC EEUFR1V152S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR1V152S
Order Code:
2508154
Product Range
FR Series
Technical Datasheet:
EEUFR1V152S   Datasheet
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1500µF

:
35V

:
FR Series

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
16mm

:
7.5mm

:
20mm

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EEU-FR1V152S is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The FR-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • PET sleeve sheathing (metal case)
  • Polar polarity type
  • 525µA Maximum leakage current
  • 3300mA RMS at 100kHz/+105°C Rated ripple current
  • 0.017R at 100kHz/+20°C Impedance

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

Deliveries start from 15/11/21

Notify me when back in stock

$3.05 ( $3.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.05 ($3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.42 ($2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.61 ($1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.38 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.21 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --