You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEUFC2A271S
Electrolytic Capacitor, 270 µF, 100 V, EEUFC Series, ± 20%, Radial Leaded, 5000 hours @ 105°C
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC2A271S
- Order Code:
- 2805603
- Product Range
- EEUFC Series
- Technical Datasheet:
- EEUFC2A271S Datasheet
Product Range Selector (EEUFC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 270µF
- :
- 100V
- :
- EEUFC Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- 18mm
- :
- 7.5mm
- :
- 20mm
- :
- -55°C
- :
- 105°C
- :
- -
- :
- AEC-Q200
Technical Docs (1)
Product Overview
- High reliability
- Low impedance
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 1000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
- Rated voltage range of 6.3VDC to 100VDC
26 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.55 ($2.81) | ( ) |
10+ | $1.75 ($1.93) | ( ) |
100+ | $1.51 ($1.66) | ( ) |
500+ | $1.27 ($1.40) | ( ) |
Pricing is unavailable. Please contact customer services.