You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEHZT1H101P
Hybrid Aluminium Electrolytic Capacitor, 100 µF, 50 V, ZT Series, ± 20%, Radial Can - SMD
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEHZT1H101P
- Order Code:
- 3584423
- Product Range
- ZT Series
- Technical Datasheet:
- EEHZT1H101P Datasheet
Product Range Selector (ZT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 50V
- :
- ZT Series
- :
- ± 20%
- :
- Radial Can - SMD
- :
- 0.023ohm
- :
- 4000 hours @ 125°C
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Docs (1)
Product Overview
- ZT series, V type conductive polymer hybrid aluminium electrolytic capacitor
- Surface mount type
- High temperature lead-free reflow
- Endurance of 4000h at 125°C
- Higher ripple current (75 % to 118 % higher than ZC series)
- AEC-Q200 compliant
- Standard product
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.77 ($4.15) | ( ) |
10+ | $2.74 ($3.01) | ( ) |
50+ | $2.20 ($2.42) | ( ) |
100+ | $1.92 ($2.11) | ( ) |
250+ | $1.70 ($1.87) | ( ) |
500+ | $1.67 ($1.84) | ( ) |
Pricing is unavailable. Please contact customer services.