You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEHZS1E561P

Hybrid Aluminium Electrolytic Capacitor, 560 µF, 25 V, ZS- Series, ± 20%, Radial Can - SMD

PANASONIC EEHZS1E561P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEHZS1E561P
Order Code:
2946548
Product Range
ZS- Series
Technical Datasheet:
EEHZS1E561P   Datasheet
See all Technical Docs

Product Range Selector (ZS- Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560µF

:
25V

:
ZS- Series

:
± 20%

:
Radial Can - SMD

:
0.011ohm

:
4000 hours @ 125°C

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

New ZS-Series pushes the boundaries of the Hybrid Polymer Electrolytic segment with higher capacitance and ripple current ratings. The new ZS-Series not only expands the capacitance range and doubles ripple current capability, but is also is rated at 4,000 hours endurance at 125°C. Developed with the automotive sector in mind, devices in the ZS-Series range from 25V to 63V, with a capacitance range covering 560uF, an even lower ESR down to 11mR with ripple current of 4 Arms. As well as saving space, the lower ESR and higher ripple enhance filter and DC-link circuits in automotive control and powertrain applications. The new series further hones the potential of Hybrid Conductive Polymer capacitors as effective replacements for the difficult to source and soon-to-be-phased out larger MLCCs, offering a reliable and proven alternate.
Packaging type Re-reel

Available for back order

Deliveries start from 11/04/21

Notify me when back in stock

$3.35 ( $3.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.35 ($3.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.36 ($2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.17 ($2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.98 ($2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.78 ($1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange