You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECQU2A474ML

Safety Capacitor, 0.47 µF, X2, ECQUL Series, 275 V, Metallized PP

ECQU2A474ML - Safety Capacitor, 0.47 µF, X2, ECQUL Series, 275 V, Metallized PP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQU2A474ML
Order Code:
1198299
Product Range
ECQUL Series
Technical Datasheet:
ECQU2A474ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47µF

:
X2

:
ECQUL Series

:
275V

:
-

:
Metallized PP

:
± 20%

:
-

:
-

:
Radial Leaded

:
-40°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The ECQU2A474ML is a radial leaded metalized polyester Film Capacitor with straight lead wire type and flame-retardant plastic case and non-combustible resin. In accordance with UL/CSA and European safety regulation class X2. Suitable for interference suppressors.
  • Compact design
  • Available in ±10% and ±20% tolerance
  • UL60384-14, CAN/CSA E60384-14, CSA C22.2 No.8-M1986, EN60384-14, IEC60384-14 approved
  • Flame retardant plastic case and non combustible resin
  • Operating temperature range -40°C to 100°C

Applications

Safety, Portable Devices, Power Management, Industrial

Best Seller

3,257 total stock globally Need more?

2,368 available for 4 - 5 business days delivery
889 available for 5 - 6 business days delivery

$1.03 ( $1.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.03 ($1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.76 ($0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.608 ($0.67)