You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS2Y-S-DC12V

Signal Relay, 12 VDC, DPDT, 2 A, DS2Y Series, Through Hole, Non Latching

PANASONIC DS2Y-S-DC12V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DS2Y-S-DC12V
Order Code:
2503586
Product Range
DS2Y Series
Technical Datasheet:
DS2Y-S-DC12V   Datasheet
See all Technical Docs

Product Range Selector (DS2Y Series)

See all from this product range

Alternatives for DS2Y-S-DC12V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
DPDT

:
2A

:
DS2Y Series

:
Through Hole

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver

:
720ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DS2Y-S-DC12V is a sensitive miniature Relay with 2-form-C gold-clad silver contact. This DS2Y-series sensitive miniature relay features sealed construction, through hole mounting and solder relay terminal, single side stable operating function.
  • High sensitivity
  • High breakdown voltage
  • 1000MR Initial insulation resistance
  • 750Vrms Initial breakdown voltage between open contacts
  • -40 to 70°C Ambient temperature range
  • 5 to 85% RH Humidity

Applications

Communications & Networking, Computers & Computer Peripherals, Security

No Longer Manufactured

$4.24 ( $4.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.24 ($4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.98 ($4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.54 ($3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.36 ($3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.19 ($3.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.84 ($3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --