You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS2E-S-DC48V

Signal Relay, 48 VDC, DPDT, 2 A, DS Series, Through Hole, Non Latching

PANASONIC DS2E-S-DC48V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DS2E-S-DC48V
Order Code:
1608327
Product Range
DS Series
Technical Datasheet:
DS2E-S-DC48V   Datasheet
See all Technical Docs

Product Range Selector (DS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
48VDC

:
DPDT

:
2A

:
DS Series

:
Through Hole

:
Non Latching

:
Solder

:
-

:
30V

:
Silver

:
11.52kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DS series Miniature Relay with highly sensitive and 1500V FCC surge breakdown voltage. The epoxy resin seals the parts and cut off the external atmosphere thus enabling use in difficult environments. Highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays.
  • Can be used with automatic solder and automatic wash systems
  • Polarized magnetic circuits realize resistance to shock and vibration
  • DIL terminal array enables use of IC sockets
  • Widening scope with multi-contact latching

Applications

Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Audio

21 total stock globally

21 AU stock available for next business day delivery (Order by 6pm AEST)

Available until stock is exhausted

$9.44 ( $10.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.44 ($10.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.15 ($10.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.33 ($9.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.05 ($8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.57 ($8.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --