You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DR-24V

Reed Relay, SPDT, 24 VDC, DR Series, Through Hole, 3.6 kohm, 1 A

PANASONIC DR-24V
PANASONIC DR-24V
PANASONIC DR-24V
PANASONIC DR-24V
PANASONIC DR-24V
PANASONIC DR-24V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DR-24V
Order Code:
1124068
Product Range
DR Series
Technical Datasheet:
DR-24V   Datasheet
See all Technical Docs

Product Range Selector (DR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
24VDC

:
DR Series

:
Through Hole

:
3.6kohm

:
1A

:
30VDC
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
The DR-24V is a highly reliable Miniature Dip Relay with 1-form-C gold cobalt contact. This DR-series miniature dip relay features single side stable operating function and through hole relay mounting with non-latching coil.
  • High sensitivity
  • High contact pressure
  • High speed
  • 60MR Initial contact resistance
  • 60cpm Maximum operating speed at nominal load
  • 750Vrms Initial break down voltage between open contacts
  • -50 to 85°C Ambient temperature range
  • 1000MR at 500VDC Initial insulation resistance

Applications

Communications & Networking, Automation & Process Control, HVAC, Robotics, Industrial, Consumer Electronics, Sensing & Instrumentation

No Longer Manufactured

$13.40 ( $14.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.40 ($14.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.89 ($14.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $12.44 ($13.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $11.87 ($13.06)