You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CR-3032/BN

Battery, 3 V, 3032, Lithium Manganese Dioxide, 500 mAh, PCB Pins, 30 mm

CR-3032/BN - Battery, 3 V, 3032, Lithium Manganese Dioxide, 500 mAh, PCB Pins, 30 mm
CR-3032/BN - Battery, 3 V, 3032, Lithium Manganese Dioxide, 500 mAh, PCB Pins, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CR-3032/BN
Order Code:
1892675
Technical Datasheet:
CR-3032/BN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
3032

:
Lithium Manganese Dioxide

:
500mAh

:
PCB Pins

:
30mm

:
3.2mm

:
-

:
-

:
6.8g

:
CR3032

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CR-3032/BN from Panasonic is a manganese dioxide lithium coin battery with flat top terminals.
  • IEC code of battery is CR3032
  • Available in 3032 standard size
  • Nominal battery voltage of 3V
  • Nominal capacity of 500mAh
  • Continuous standard load of 0.2mA
  • Operating temperature range -30°C to 60°C
  • Battery weight is 6.8g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting

Available for back order

Deliveries start from 31/12/20

Notify me when back in stock

$4.80 ( $5.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.80 ($5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.67 ($5.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.52 ($4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.49 ($4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.43 ($4.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange