You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CR-1632

Battery, 3 V, 1632, Lithium Manganese Dioxide, 140 mAh, Flat Top, 16 mm

CR-1632 - Battery, 3 V, 1632, Lithium Manganese Dioxide, 140 mAh, Flat Top, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CR-1632
Order Code:
189266702
Technical Datasheet:
CR-1632   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
1632

:
Lithium Manganese Dioxide

:
140mAh

:
Flat Top

:
16mm

:
3.2mm

:
-

:
-

:
1.8g

:
CR1632

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CR-1632 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
  • IEC code of battery is CR1632
  • Available in 1632 standard size
  • Nominal battery voltage of 3V
  • Nominal capacity of 140mAh
  • Continuous standard load of 0.1mA
  • Operating temperature range -30°C to 60°C
  • Battery weight is 1.8g

381 total stock globally Need more?

381 available for 20 - 28 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$1.26 ( $1.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.26 ($1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange