You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RP-SMSC08 - 

Flash Memory Card, MicroSDHC Card, UHS-3, Class 10, 8 GB, SC Series

RP-SMSC08 - Flash Memory Card, MicroSDHC Card, UHS-3, Class 10, 8 GB, SC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
RP-SMSC08
Order Code:
2484621
Product Range
SC Series
Technical Datasheet:
RP-SMSC08   Datasheet
See all Technical Docs

Product Overview

The SC series microSD/SDHC Memory Card adopts built-in SLC type NAND flash memory. It is adequate for the applications such as security camera, factory automation and broadcast equipment. It is formatted complying with SD card specification.
  • -0.3 to +4.6V Supply voltage
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Automation & Process Control

Product Information

:
MicroSDHC Card, UHS-3, Class 10
:
8GB
:
SC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

$140.62 ( $154.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $140.62 ($154.68)
  ( )
5+ $139.94 ($153.93)
  ( )
10+ $139.26 ($153.19)
  ( )
50+ $138.58 ($152.44)
  ( )
100+ $137.53 ($151.28)