You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RP-SMSC04

Flash Memory Card, MicroSDHC Card, UHS-3, Class 10, 4 GB, SC Series

RP-SMSC04 - Flash Memory Card, MicroSDHC Card, UHS-3, Class 10, 4 GB, SC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
RP-SMSC04
Order Code:
2484622
Product Range
SC Series
Technical Datasheet:
RP-SMSC04   Datasheet
See all Technical Docs

Product Overview

The SC series microSD/SDHC Memory Card adopts built-in SLC type NAND flash memory. It is adequate for the applications such as security camera, factory automation and broadcast equipment. It is formatted complying with SD card specification.
  • -0.3 to +4.6V Supply voltage
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Automation & Process Control

Product Information


:
MicroSDHC Card, UHS-3, Class 10

:
4GB

:
SC Series

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 27/08/20

Notify me when back in stock

$89.06 ( $97.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $89.06 ($97.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $87.29 ($96.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.