You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RP-SMKC16DE1

Flash Memory Card, MicroSDHC Card, Class 2, 16 GB, KC Series

RP-SMKC16DE1 - Flash Memory Card, MicroSDHC Card, Class 2, 16 GB, KC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
RP-SMKC16DE1
Order Code:
2344227
Product Range
KC Series
Technical Datasheet:
RP-SMKC16DE1   Datasheet
See all Technical Docs

Product Overview

The RP-SMKC16DE1 is a KC series 16GB MicroSD memory card. It adopts reliable industrial MLC (Multi Level Cell) NAND flash memory which is suitable for small sized industrial applications where large data storage and frequent read operations are required. Integrated Panasonic controller ensures long lifetime usage and high system performance.
  • Multi level cell (MLC) NAND flash memory
  • Affordable and reliable data storage solution
  • Maximizing data retention & life time by avoiding intensive write, read disturbance, data corruption
  • SD speed class 10, UHS speed class 1
  • 45Mbps read and 12Mbps write maximum transfer rate
  • Static wear levelling, intelligent data writing, power failure recovery, refresh function
  • Memory card size is 15.0mm x 11.0mm
  • High endurance against static electricity, magnetism and X rays

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSDHC Card, Class 2

:
16GB

:
KC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

20 total stock globally Need more?

20 available for 4 - 5 business days delivery

$141.13 ( $155.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $141.13 ($155.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $127.04 ($139.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $124.28 ($136.71)