You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HHR210AAB3B

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.08 Ah, AA, Flat Top, 14.5 mm

HHR210AAB3B - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.08 Ah, AA, Flat Top, 14.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
HHR210AAB3B
Order Code:
1924164
Technical Datasheet:
HHR210AAB3B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
2.08Ah

:
AA

:
Flat Top

:
14.5mm

:
50.5mm

:
-

:
-

:
29g

:
HR15/51

:
1.2H2 

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The HHR210AAB3B is a 1.2V/2.08Ah cylindrical AA Rechargeable Battery features a nickel metal hydride with single cell and flat top terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. More and more electronics products with sophisticated functions require extremely compact and light battery solutions delivering a high level of energy density. To meet these needs Ni-MH batteries have been developed and manufacture with nickel hydride for the positive electrode and hydrogen absorbing alloys, capable of absorbing an releasing hydrogen at high-density levels, for the negative electrode. The Ni-MH battery technology is the Ni-Cd successor technology for rechargeable and portable devices. All Ni-MH batteries are cadmium-free, in order not to be harmful to human being and our environment.
  • Non-tagged
  • High quality and reliability
  • Excellent discharge characteristic
  • 20mR Internal impedance at 1000Hz at charge state
  • -10 to 60°C Ambient temperature range (standard charging)

Applications

Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive

Footnotes

Battery performance and cycle life are strongly affected by how they are used

504 total stock globally Need more?

504 available for 4 - 5 business days delivery

$8.10 ( $8.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.10 ($8.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.78 ($8.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.25 ($7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.94 ($7.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange