You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJL14KF10CU - 

SMD Current Sense Resistor, 0.1 ohm, 1210 [3225 Metric], 330 mW, ± 1%, Thick Film

ERJL14KF10CU - SMD Current Sense Resistor, 0.1 ohm, 1210 [3225 Metric], 330 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJL14KF10CU
Order Code:
1577564
Technical Datasheet:
ERJL14KF10CU   Datasheet
See all Technical Docs

Product Information


:
0.1ohm

:
-

:
1210 [3225 Metric]

:
330mW

:
± 1%

:
Thick Film

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ L14 series resistors are automotive grade, low TCR thick film and current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

No Longer Stocked

$1.00 ( $1.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.711 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.555 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.47 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.37 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.313 ($0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.