You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEUFC1A101
Electrolytic Capacitor, 100 µF, 10 V, EEUFC Series, ± 20%, Radial Leaded, 1000 hours @ 105°C
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC1A101
- Order Code:
- 1848417
- Product Range
- EEUFC Series
- Technical Datasheet:
- EEUFC1A101 Datasheet
Product Range Selector (EEUFC Series)
See all from this product rangeAlternatives for EEUFC1A101
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 10V
- :
- EEUFC Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- 5mm
- :
- 2mm
- :
- 15mm
- :
- -55°C
- :
- 105°C
- :
- -
- :
- AEC-Q200
Technical Docs (3)
Product Overview
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 1000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
- Rated voltage range of 6.3VDC to 100VDC
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.504 ($0.55) | ( ) |
5+ | $0.318 ($0.35) | ( ) |
10+ | $0.24 ($0.26) | ( ) |
25+ | $0.205 ($0.23) | ( ) |
50+ | $0.188 ($0.21) | ( ) |
200+ | $0.185 ($0.20) | ( ) |
1000+ | $0.18 ($0.20) | ( ) |
2000+ | $0.179 ($0.20) | ( ) |
Pricing is unavailable. Please contact customer services.