You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR-2354/GUN

Battery, 3 V, 2354, Lithium Manganese Dioxide, 560 mAh, PCB Pins, 23 mm

PANASONIC CR-2354/GUN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CR-2354/GUN
Order Code:
1298249
Technical Datasheet:
CR-2354/GUN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
2354

:
Lithium Manganese Dioxide

:
560mAh

:
PCB Pins

:
23mm

:
5.4mm

:
-

:
-

:
1

:
5.8g

:
CR2354

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CR-2354/GUN is a 2354 3V/560mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology, PCB pins terminals, without insulation wrap. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit. This battery is ideal for horizontal PCB mount.
  • High voltage of 3 volts - Twice that of conventional dry batteries
  • Extremely small self-discharge for long service and shelf life
  • Compact and lightweight
  • Extremely high energy density per unit weight
  • Extremely strong load pulse characteristics (manganese dioxide lithium)
  • -30 to 60°C Operating temperature range

Applications

Portable Devices, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

4 total stock globally Need more?

4 AU stock available for 2-7 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$3.56 ( $3.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.56 ($3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.13 ($3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $2.94 ($3.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.82 ($3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.72 ($2.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $2.57 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --