You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVM34453

Microswitch, FS Type Long Life, Subminiature, Simulated Roller Lever, SPDT, Through Hole, 5 A

PANASONIC AVM34453

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AVM34453
Order Code:
2505910
Product Range
AVM3 Series
Technical Datasheet:
AVM34453   Datasheet
See all Technical Docs

Product Range Selector (AVM3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Subminiature

:
Simulated Roller Lever

:
SPDT

:
Through Hole

:
5A

:
30VDC

:
AVM3 Series

:
250VAC

:
0.54N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AVM3 series Subminiature Size Switch with excellent operating position accuracy. It features flux-resistant construction with integrally moulded terminals. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever and roller lever actuators available.
  • In-line terminals available
  • Lever pivot position can be changed
  • Series of low-level circuit type switches added to range
  • IP40 Protection rating

Applications

Automation & Process Control

71 total stock globally Need more?

71 UK stock available for 5-8 business days delivery

$2.42 ( $2.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.42 ($2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.95 ($2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.79 ($1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.73 ($1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.70 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --