You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OTTO CONTROLS K3AB1BAA00-E3E4992

Rocker Switch, IP68S, On-On, SPDT, Non Illuminated, Panel Mount, Black, K3

OTTO CONTROLS K3AB1BAA00-E3E4992
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K3AB1BAA00-E3E4992
Order Code:
1138767
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
K3
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (K3)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-On

:
SPDT

:
Non Illuminated

:
Panel Mount

:
Black

:
K3

:
16A

:
110V

:
20A

:
28V

:
44.5mm

:
22.6mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The K3 series precision Sealed Rocker Switch designed to comply with standards established for appliance, marine (ignition protection) and off-road vehicles along with other demanding applications where rugged rocker switches are required. It snaps into industry-standard panel cut-outs. Choose illuminated and printed legends, thru-panel drain option and switching compatibility from logic level to 20A. It offers a choice of LED, incandescent and neon illumination. Legends can be stamped onto a non-illuminated button, stamped onto an illuminated lens or laser etched into the lens and backlit. It is available in standard and logic level contact ratings, the K3 rockers will fit a wide range of applications. A full complement of switch operation is available including momentary and maintained action in 2 or 3-position switches in SPST, SPDT, SPTT, DPST and DPDT circuit arrangements.
  • IP68S and IP69K Protection rating
  • Snap-in panel mounting into industry standard panel cut-out
  • Optional panel seal gasket
  • Thru-panel drain option
  • LED, neon and incandescent lighting
  • 0.250" Quick Connect terminals
  • Optional one-piece connector
  • Optional terminal barriers
  • Low level up to 20A switch
  • Configurable single pole triple throw (SPTT) with external jumpers

Applications

Consumer Electronics, Commercial, Automation & Process Control, Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$33.20 ( $36.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $33.20 ($36.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $31.04 ($34.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.16 ($33.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $30.10 ($33.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --