You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LW P4SG-V2AB-FK0PN0-46 - 

LED, White, SMD - Reverse Mount, 2mm, 20 mA, 3.2 V, 1.8 cd

LW P4SG-V2AB-FK0PN0-46 - LED, White, SMD - Reverse Mount, 2mm, 20 mA, 3.2 V, 1.8 cd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LW P4SG-V2AB-FK0PN0-46
Order Code:
2981682
Product Range
PointLED Series
Also Known As:
Q65112A1441
See all Technical Docs

Product Overview

PointLED® with a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
  • Package: white SMT package, colored diffused silicone resin
  • Chip technology: ThinGaN
  • Typ. Radiation: 120° (Lambertian emitter)
  • Color: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
  • Corrosion Robustness Class: 1B
  • ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

Consumer Electronics, LED Lighting

Product Information

:
White
:
SMD - Reverse Mount
:
2mm
:
20mA
:
3.2V
:
1.8cd
:
120°
:
Round with Flat Top
:
PointLED Series
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

Q65112A1441

Related Searches

Packaging type Re-reel

2,810 total stock globally

2,810 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$1.17 ( $1.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.17 ($1.29)
  ( )
10+ $0.883 ($0.97)
  ( )
25+ $0.731 ($0.80)
  ( )
50+ $0.667 ($0.73)
  ( )
100+ $0.603 ($0.66)
  ( )
250+ $0.495 ($0.54)