You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ORION FANS OA180APL-11-1WB1868
AXIAL FAN, BALL, 400CFM, 65DB, 80W, 115V
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ORION FANS ORION FANS
- Manufacturer Part No:
- OA180APL-11-1WB1868
- Order Code:
- 3593765
-
- Technical Datasheet:
- OA180APL-11-1WB1868 Datasheet
Product Range Selector (OA180APL-IP68 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 115V
- :
- Square
- :
- 180mm
- :
- 65mm
- :
- Ball Bearing
- :
- 400CFM
- :
- 65dBA
- :
- 80W
- :
- 3250rpm
- :
- 2 Lead Wires
- :
- -
- :
- IP68
- :
- -
- :
- OA180APL-IP68 Series
Technical Documents (3)
4 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/05/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $206.35 ($226.99) | ( ) |
10+ | $188.77 ($207.65) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.