You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPTMS - 

IR / Infrared Thermometer, -32°C to +420°C, 1 %, 0 °C, 50 °C

OPTMS - IR / Infrared Thermometer, -32°C to +420°C, 1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTRIS OPTRIS
Manufacturer Part No:
OPTMS
Order Code:
1348664
Technical Datasheet:
OPTMS   Datasheet
See all Technical Docs

Product Information

:
-32°C to +420°C
:
1%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Optris MS infrared thermometer offers wide temperature ranges of -32 to 760°C, laser aiming, and optical resolutions of up to 40:1. These features allow technicians to use the Optris MS infrared thermometer (MiniSight) to carry out accurate non-contact surface measurements for electrical and mechanical maintenance, HVAC checks, automotive testing, and other applications where temperature is a factor
  • Precision optics for accurate non contact temperature measurements
  • Laser sighting with narrow beam aiming for accurate readings
  • Adjustable acoustic High/Low alarm
  • Lightweight

Applications

Test & Measurement

Contents

Soft pouch, wrist strap

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/07/19

Contact me when back in stock

$351.25 ( $386.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $351.25 ($386.38)