You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPTMS - 

IR / Infrared Thermometer, -32°C to +420°C, 1 %, 0 °C, 50 °C

OPTMS - IR / Infrared Thermometer, -32°C to +420°C, 1 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTRIS OPTRIS
Manufacturer Part No:
OPTMS
Order Code:
1348664
Technical Datasheet:
OPTMS   Datasheet
See all Technical Docs

Product Information


:
-32°C to +420°C

:
1%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Optris MS infrared thermometer offers wide temperature ranges of -32 to 760°C, laser aiming, and optical resolutions of up to 40:1. These features allow technicians to use the Optris MS infrared thermometer (MiniSight) to carry out accurate non-contact surface measurements for electrical and mechanical maintenance, HVAC checks, automotive testing, and other applications where temperature is a factor
  • Precision optics for accurate non contact temperature measurements
  • Laser sighting with narrow beam aiming for accurate readings
  • Adjustable acoustic High/Low alarm
  • Lightweight

Applications

Test & Measurement

Contents

Soft pouch, wrist strap

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 13/07/20

Notify me when back in stock

$361.79 ( $397.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $361.79 ($397.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.