You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SECO-LVDCDC3064-SIC-GEVB

Evaluation Board, NCV3064, Power Management, Isolated Gate Driver

ONSEMI SECO-LVDCDC3064-SIC-GEVB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
SECO-LVDCDC3064-SIC-GEVB
Order Code:
3766235

Product Overview

SECO-LVDCDC3064-SIC-GEVB is an isolated supply for SiC drivers, providing the necessary stable voltage rails -5V / 20V for an efficient switching - as well as an additional 5V rail - over a wide input voltage range (6VDCto 18VDC). The converter is implemented as a primary side regulated flyback, with the feedback loop signal (1.25V) realized via an auxiliary winding regulated at 5V and a voltage divider. The design leverages the several merits of the NCV3064 regulator, enabling a low component count, compact and robust design. Among the features of this converter stand out - e.g. an internal temperature compensated reference, a controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. The board is realized with Automotive qualified parts and is pin compatible with commercial SiC DC/DC supplies, provisioning a ready to use plug-in solutions for power applications.
  • NCV3064 (automotive) / NCP3064 (industrial)
  • Switching frequency 150KHz
  • Input voltage 6-18 VDC
  • Output voltage -5V / 5V / 20V
  • Operation mode DCM and CCM
  • Output current 50mA (for each branch)
  • Efficiency at full load 67%
  • Size 26.24 x 16.38 x 16.06mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On Semiconductor

:
NCV3064, NCP3064

:
Power Management

:
Isolated SIC Gate Driver

:
Eval Board NCV3064, NCP3064



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

2 total stock globally Need more?

2 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$55.20 ( $60.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $55.20 ($60.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $54.14 ($59.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $53.08 ($58.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --